
The Low Force Helix 71624 is a 160-position shielded I/O connector with a current rating of 1A and a voltage rating of 40V. It features a gold-plated contact and a termination of solder. The connector is designed for through-hole and panel mount applications and operates within a temperature range of -20°C to 80°C. It is compliant with RoHS regulations and is available in a package quantity of 320 pieces, packaged in a rail/tube format.
Molex 0051251040 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH™) 71624 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0051251040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
