Molex 0051260002 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | Polymer |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 1.9mm |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH) 70660 |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0051260002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.