
The Low Force Helix (LFH) 70660 is a 96-position right angle female through hole D-Subminiature connector with a voltage rating of 40V and a current rating of 1A. It features a shielded design and is RoHS compliant. The connector has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is available in packaging quantities of 192 and is suitable for use in applications where a low force helix design is required.
Molex 0051260003 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 66.93mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Rail/Tube |
| Pitch | 1.91mm |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH™) 70660 |
| Termination | Solder |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0051260003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
