Molex 0078591024 technical specifications.
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 2 |
| Radiation Hardening | No |
| Series | C-Grid 7859 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0078591024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.