Molex 0082225904 technical specifications.
| Cable Pitch | 3.96mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Black |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | 8868 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082225904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.