
10-circuit, 22AWG flat ribbon cable with 2.54mm pitch, featuring 10 conductors made of stranded copper (7 x 30). This unshielded cable has a grey PVC insulation and jacket, rated for 300V AC and operating temperatures from -20°C to 105°C. It is UL VW-1 flammability rated and RoHS compliant, supplied on a 100-foot spool.
Molex 0082226010 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 25.4mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Package Quantity | 4 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8867 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082226010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.