Molex 0082226106 technical specifications.
| Cable Pitch | 2.54mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 11 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | 7560 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082226106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.