This 8-conductor flat cable features a 24AWG conductor material and a PVC insulation material. The cable is designed for operation within the temperature range of -20°C to 105°C and has a maximum operating voltage of 300V. It is constructed with an unshielded design and features a 2mm cable pitch.
Molex 0082243408 technical specifications.
| Cable Pitch | 2mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 8 |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0082243408 to view detailed technical specifications.
No datasheet is available for this part.