This 9-conductor flat cable features a 24AWG conductor material made of copper, with a first conductor mark of blue. The insulation material is PVC and the shielding is unshielded. The cable operates within a temperature range of -20°C to 105°C and is rated for 300V.
Molex 0082243409 technical specifications.
| Cable Pitch | 2mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 9 |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0082243409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.