This 20-conductor flat cable features a 2mm pitch and is designed for use at temperatures between -20°C and 105°C. The cable is constructed with 24AWG copper conductors and PVC insulation. It is unshielded and available in grey color. The cable is rated for 300V and is part of the 24473 series.
Molex 0082243420 technical specifications.
| Cable Pitch | 2mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 20 |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0082243420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.