This 24AWG flat cable features 25 conductors with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is designed for use with a 2mm pitch and has a grey color with a blue first conductor mark. The cable is made of copper and has a PVC insulation material. It is unshielded and rated for 300V.
Molex 0082243425 technical specifications.
| Cable Pitch | 2mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 25 |
| Series | 24473 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 0082243425 to view detailed technical specifications.
No datasheet is available for this part.