Molex 0082248509 technical specifications.
| Cable Pitch | 2.5mm |
| Conductor Material | Copper |
| Number of Conductors | 9 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082248509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.