Molex 0082263802 technical specifications.
| Cable Pitch | 1.5mm |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 2 |
| Number of Conductors | 2 |
| Package Quantity | 20 |
| Packaging | Spool |
| Pitch | 0.059inch |
| Ribbon Thickness | 0.041inch |
| Ribbon Width | 0.118inch |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082263802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.