Molex 0082263809 technical specifications.
| Cable Pitch | 1.5mm |
| Conductor Material | Copper |
| Number of Conductors | 9 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082263809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.