Molex 0082268808 technical specifications.
| Depth | 12.7mm |
| Number of Circuits | 8 |
| Number of Conductors | 5 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082268808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.