
10-conductor, 28AWG flat ribbon cable with 1mm pitch, featuring copper conductors and PVC insulation. This unshielded cable operates between -20°C and 105°C, rated for 150V and 300V DC. The 0.394-inch wide ribbon has a 0.031-inch thickness and a red first conductor marking. UL approved and RoHS compliant, this cable is supplied on a 25-foot tape and reel.
Molex 0082283010 technical specifications.
| Approvals | UL |
| Cable Pitch | 1mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 10mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Height | 0.79mm |
| Impedance | 112R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Ribbon Thickness | 0.031inch |
| Ribbon Width | 0.394inch |
| RoHS Compliant | Yes |
| Series | 24500 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082283010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.