Molex 0082283026 technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper |
| Number of Conductors | 26 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082283026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.