Molex 0082285710 technical specifications.
| Cable Pitch | 1.27mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 30.48m |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0082285710 to view detailed technical specifications.
No datasheet is available for this part.