Molex 0089000460 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | KK 2766 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0089000460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.