Molex 0089002103 technical specifications.
| Contact Material | Stainless Steel |
| Depth | 31.8mm |
| Length | 57.4mm |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Series | 2589 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0089002103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.