Molex 0089003001 technical specifications.
| Length | 5.08mm |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 7580 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0089003001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.