Molex 00952-2058 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1232 |
| Packaging | Tray |
| Pitch | 0.156inch |
| Series | KK® 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 00952-2058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.