The KK 2145 Series 8-position female socket connector features a white color and tin contact plating. It has a female socket contact type and is designed for through-hole mount. The connector has 8 contacts and positions, and is packaged in a tray with 770 units per package. It has a pitch of 0.156inch and is part of the KK 2145 Series.
Molex 00952-2088 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 770 |
| Packaging | Tray |
| Pitch | 0.156inch |
| Series | KK® 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 00952-2088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.