The KK 2145 series connector features 11 female sockets with a 3.96mm pitch and 4.06mm contact post length. It is designed for through hole mount and is available in a tray packaging. The contacts are made of bronze with a tin plating and are suitable for use in applications where a high level of reliability is required.
Molex 00952-2118 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 4.06mm |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK® 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 00952-2118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.