Molex 00952-3044 technical specifications.
| Number of Contacts | 4 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 00952-3044 to view detailed technical specifications.
No datasheet is available for this part.