The Molex KK 2145 Series connector features a white housing and brass contacts with tin plating. It has a right angle orientation and a pitch of 3.96mm. The connector is available in a tray packaging and has a length of 15.75mm and a depth of 11.4mm. It is designed for through hole mount and has a female socket contact type.
Molex 00952-3045 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 11.4mm |
| Gender | Female |
| Housing Color | White |
| Length | 15.75mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK® 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 00952-3045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.