The Molex 00952-3132 is a 13-position female socket connector with a 3.96mm pitch, designed for through-hole mounting. It features a brass contact material with a tin plating and a female socket contact type. The connector is packaged in a tray with 462 pieces per package. It is part of the KK 2145 series from Molex.
Molex 00952-3132 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 462 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK® 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 00952-3132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.