The 13-Position Female Socket is a through-hole connector with 13 female sockets and a 3.96mm pitch. It is part of the KK 2145 series and features a bronze contact material with tin plating. The connector is packaged in a tray and has a white color. It is designed for use in applications where a reliable and durable connection is required.
Molex 00952-3138 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Series | KK® 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 00952-3138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.