Molex 009761020 technical specifications.
| Depth | 15.88mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 12.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 009761020 to view detailed technical specifications.
No datasheet is available for this part.