Molex 0099990987 technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 4.9mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0099990987 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.