Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Molex 0099990992 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Depth | 4.9mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 22.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | SPOX™ 5267 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0099990992 to view detailed technical specifications.
No datasheet is available for this part.