Rectangular connector, shrouded header with 9 positions and 9 contacts. Features a 2.5mm pitch and straight, through-hole mounting with solder termination. Male pin contacts are brass with copper and tin plating, and a tin mating finish. Operating temperature range is -40°C to 105°C with a 250V AC maximum voltage rating. Housing and insulation are natural colored nylon, with a UL94 V-0 flammability rating.
Molex 0099990993 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 4.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 24.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | Mini-SPOX 5267 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0099990993 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.