The Molex 015-91-6164 is a 16-contact unshrouded header with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 250V. This header is designed for surface mount applications and has a maximum current rating of 3A per contact. It is part of the C-Grid Tradename and is suitable for use in a variety of board-to-board and mezzanine applications.
Molex 015-91-6164 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 015-91-6164 to view detailed technical specifications.
No datasheet is available for this part.