Molex 0150150225 technical specifications.
| Length | 2inch |
| Number of Conductors | 25 |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150150225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.