Molex 0150150451 technical specifications.
| Length | 4inch |
| Number of Conductors | 51 |
| Package Quantity | 1000 |
| Pitch | 0.012inch |
| Series | Premo-Flex™ 15015 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150150451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.