Molex 0150150633 technical specifications.
| Cable Pitch | 0.3mm |
| Conductor Material | Copper |
| Number of Conductors | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150150633 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.