Molex 0150150829 technical specifications.
| Cable Pitch | 0.3mm |
| Conductor Material | Copper |
| Length | 8inch |
| Number of Conductors | 29 |
| Packaging | Bulk |
| Pitch | 0.012inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15015 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150150829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.