Molex 0150200147 technical specifications.
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 5inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 14 |
| Packaging | Bag |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15020 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.