Molex 0150200164 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 2inch |
| Number of Conductors | 16 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.