
Flat flex cable assembly featuring 20 conductors on a 0.5mm pitch, extending 0.51 meters. Rated for 500mA maximum current and 60V AC maximum voltage. Operating temperature range spans from -40°C to 105°C. This wire/cable type is designed for flexible electronic applications.
Molex 0150200207 technical specifications.
| Cable Pitch | 0.5mm |
| Length | 2inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 18 |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 15020 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.