
The Premo-Flex 15020 is a 20-conductor flat flex cable with a maximum operating temperature range of -40°C to 105°C. It features a gold-plated contact and a current rating of 500mA. The cable is packaged in a bag and has a pitch of 0.02inch. It is not radiation hardened and has a maximum voltage rating of 60V AC.
Molex 0150200214 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 5inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 20 |
| Packaging | Bag |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15020 |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.