Molex 0150200293 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 1.18inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 17 |
| Packaging | Bag |
| Pitch | 0.02inch |
| Series | Premo-Flex™ 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.