
40-conductor, 0.02-inch pitch flat flex cable assembly, 2 inches in length. Features a 0.5mm pitch and a 0.51m length. Rated for a maximum current of 500mA and a maximum AC voltage of 60V. Operates within a temperature range of -40°C to 105°C. RoHS compliant and supplied in a bag of 5000 units.
Molex 0150200427 technical specifications.
| Length | 2inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 40 |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 15020 |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0150200427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.