
The Premo-Flex 15020 cable features 42 conductors with a 0.5mm pitch, suitable for applications requiring high current ratings. With a voltage rating of 60V AC, this cable is designed for use in a variety of electrical systems. The gold-plated contacts ensure reliable connections and long-term durability. Available in bulk packaging, this cable is ideal for custom cable assembly applications.
Molex 0150200461 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Same Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Conductors | 42 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.