The Premo-Flex 15020 cable features 50 conductors with a 0.5mm pitch, suitable for applications requiring high current ratings. With a voltage rating of 60V AC, this cable is designed for use in a variety of electrical systems. The gold contact plating ensures reliable connections and resistance to corrosion. Available in bulk packaging, this cable is ideal for custom cable assemblies and wire harnesses.
Molex 0150200548 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Opposite Side |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Conductors | 50 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Series | Premo-Flex 15020 |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0150200548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.