Molex 0151660131 technical specifications.
| Cable Pitch | 0.5mm |
| Length | 8inch |
| Number of Conductors | 12 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15166 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0151660131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.