Molex 0151670271 technical specifications.
| Cable Pitch | 1mm |
| Length | 3inch |
| Number of Conductors | 12 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15167 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0151670271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.