Molex 0151680184 technical specifications.
| Cable Pitch | 1.25mm |
| Length | 9inch |
| Number of Conductors | 12 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| Series | Premo-Flex™ 15168 |
| Wire/Cable Type | Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0151680184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.