Molex 0151680866 technical specifications.
| Length | 7inch |
| Number of Conductors | 17 |
| Package Quantity | 1000 |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | Premo-Flex™ 15168 |
| Wire/Cable Type | Flat Flex |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0151680866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.