Flat flex wire and cable assembly, featuring 10 conductors and a 0.02-inch pitch. Rated for a maximum current of 500mA and a maximum voltage of 60V AC. Operating temperature range spans from -40°C to 105°C. This RoHS compliant product is supplied in a bag with a package quantity of 1000 units, with each cable measuring 1.18 inches in length.
Molex 0152660095 technical specifications.
| Length | 1.18inch |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Conductors | 10 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Premo-Flex™ 15266 |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 0152660095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.